Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPT2G680MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 68muF ±20% 0.630Dia 16.00mm
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPT2G680MHD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.75%

CAD Models

Download Nichicon UPT2G680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 1.5
Stock
740
991
Authorized Distributors
6
5
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
1000 hours
Ripple Current
460 mA
240 mA
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPT2W680MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 450V 68muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPTW6680MHD6
68uF 420V 卤20% 510mA@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPTW6680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 420V 68muF ±20% 0.630Dia 16.00mm
PanasonicEEU-EB2V680
Cap Aluminum 68uF 350V 20% (16 X 31.5mm) Radial 7.5mm 780mA 5000h 105°C Bulk
PanasonicEEU-EB2V680S
Cap Aluminum 68uF 350V 20% (18 X 25mm) Radial 7.5mm 780mA 5000h 105°C Bulk
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 40mm) Radial 5mm 560mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPT2G680MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 68muF ±20% 0.630Dia 16.00mm
68uF 400V 卤20% 460mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Aluminum Lytic 68uF 400V 20% (16 X 30.5mm) Radial 7.5mm 460mA 5000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL