Yageo Group ELG108M250AT3AA

Capacitor, Al Electrolytic, Cap 1000UF, Tol 20%, Vol-rtg 250VDC, Snap-in, 35X35MM
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG108M250AT3AA.

IHS

Datasheet23 pages11 years ago
Datasheet33 pages19 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.84
$ 4.972
Stock
6,122
4,305
Authorized Distributors
2
5
Capacitance
1 mF
1 mF
Mount
Through Hole
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
2.3 A
2.38 A
Height - Seated (Max)
-
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupELG108M200AS4AA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR ELG 200V 1000muF ±20% 1.181Dia 30.00mm
Yageo GroupELG108M200AT3AA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR ELG 200V 1000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LQ102M315A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 315V 1000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LQ102M315A452
Capacitors, Aluminum Electrolytic, Snap In 1000uF 315V 20% | Cornell-Dubilier 381LQ102M315A452
United Chemi-ConEKMQ3B1VSN102MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 315V 1000muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMQ201VSN102MP50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 1000muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Yageo Group ELG108M250AT3AA provided by its distributors.

CAPACITOR, AL ELECTROLYTIC, CAP 1000UF, TOL 20%,VOL-RTG 250VDC, SNAP-IN,35X35MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
ELG108M250AT3AA, YAGEO / KEMET ELECTRONICS
1000 250V |Kemet ELG108M250AT3AA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.