What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con EKMH201VNN102MA35T

Cap Aluminum Lytic 1000uF 200V 20%( 35 X 35mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH201VNN102MA35T.

Electro Sonic

Datasheet15 pages7 years ago
Datasheet15 pages19 years ago

Future Electronics

element14

Related Parts

United Chemi-ConEKMH251VNN102MA40T
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105°C
United Chemi-ConEKMH251VNN102MA40W
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105°C
Cornell Dubilier381LQ102M200K022
Cap Aluminum Lytic 1000uF 200V 20% (30 X 30mm) Snap-In 10mm 0.199 Ohm 2300mA 2000h 105C
United Chemi-ConESMH201VNN102MA30T
Cap Aluminum Lytic 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 0.249 Ohm 2950mA 2000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 160V 1000muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLLG2D102MELA35
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 200V 1000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of United Chemi-Con EKMH201VNN102MA35T provided by its distributors.

Cap Aluminum Lytic 1000uF 200V 20%( 35 X 35mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105C
KMH Series 1000 uF 200 V ±20 % Snap-In Can Aluminum Electrolytic Capacitor
SERIES: KMH-LU; VOLT: 200; CAP: 1000; DIA X LENGTH: 35X35; PACKAGING: SNAP-IN
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:1000µF; Voltage Rating:200VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.166ohm; Body Height:35mm; Body Diameter:35mm; Lead Spacing:10mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 1000UF 200V SNAP-IN; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; ESR:0.166ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:35mm; Diameter:35mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con