Nichicon LGW2E681MELC25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2E681MELC25.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.44%

CAD Models

Download Nichicon LGW2E681MELC25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.36
$ 4.022
Stock
9,749
960
Authorized Distributors
5
3
Capacitance
680 µF
680 µF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
-
Ripple Current
2.55 A
1.7 A
Height - Seated (Max)
24.9936 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLLS2D681MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
KYOCERA AVXLGW2D681MELB25
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 680muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2D681MELC
CAPACITOR ALUMINUM ELECTROLYTIC CAP 680UF 200V 20% SNAP-IN 35X25MM, LGU SERIES
Cornell Dubilier381LR681M200K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 680muF ±20% 1.181Dia 30.00mm
PanasonicEET-ED2D681DA
Cap Aluminum 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C Bulk
PanasonicECOS2EP681EA
Cap Aluminum 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.268 Ohm 2500mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LGW2E681MELC25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 2.55A@120Hz 10mm 250V 680uF Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
105degC High Ripple Current Snap-in Terminal Type, 680 μ F, 250 V, -40 to 105°C, RoHS
Nichicon SCT
680¦ÌF 250V ¡À20% 10mm 3000h@ 105¡ãC 2.55A@ 120Hz,3.825A@ 50 kHz , 35mm*25mm*25mm
Snap In & Terminal/ Bulk |Nichicon LGW2E681MELC25
CAP ALUM 680UF 20% 250V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL