KYOCERA AVX LGU2D681MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 680muF ±20% 1.378Dia 35.00mm
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D681MELC.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages19 years ago

Factory Futures

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+16.73%

CAD Models

Download KYOCERA AVX LGU2D681MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconLGU2P681MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
NichiconLGU2Z681MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cornell DubilierSLP681M200E3P3
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.293 Ohm 1780mA 3000h 105C
Cornell DubilierSLP681M160E1P3
Cap Aluminum Lytic 680uF 160V 20% (30 X 25mm) Snap-In 10mm 0.293 Ohm 1820mA 3000h 105C
NichiconLGU2C681MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 680muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP681M250H3P3
Cap Aluminum Lytic 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.293 Ohm 2000mA 3000h 105C

Descriptions

Descriptions of KYOCERA AVX LGU2D681MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 680muF ±20% 1.378Dia 35.00mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP 680UF 200V 20% SNAP-IN 35X25MM, LGU SERIES
GU Series 680 uF 200 V 105°C Ø35 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 1.78A@120Hz 10mm 200V 680uF Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elec 680Uf, 200V, 20%, Snap-In; Capacitance:680Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Nichicon LGU2D681MELC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX