Rubycon 250MXG680MEFCSN35X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 4.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXG680MEFCSN35X25.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 250MXG680MEFCSN35X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.022
$ 4.36
Stock
960
9,749
Authorized Distributors
3
5
Capacitance
680 µF
680 µF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
3000 hours
Ripple Current
1.7 A
2.55 A
Height - Seated (Max)
-
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rubycon 250MXG680MEFCSN35X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 250V 20%( 35 X 25mm) Snap-In 10mm 1700mA 3000h 105C
±20% 1.7A@120Hz 10mm 250V 680uF Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
680¦ÌF 250V ¡À20% 10mm 3000h@ 105¡ãC 1.7A@ 120Hz,2.55A@ 10 kHz ,D35xL25mm , 35mm*27mm
CAP ALUM 680UF 20% 250V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG