What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 381LR681M200K022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 680muF ±20% 1.181Dia 30.00mm
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR681M200K022.

Farnell

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.14
$ 2.65
$ 2.65
Stock
7,190
34,842
34,842
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
219 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.42 A
1.78 A
1.78 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEET-ED2E681EA
Cap Aluminum 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C Bulk
PanasonicEET-ED2D681DA
Cap Aluminum 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C Bulk
Cornell Dubilier381LX681M200K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 680muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 680muF ±20% 1.181Dia 30.00mm
PanasonicECOS2EP681EA
Cap Aluminum 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.268 Ohm 2500mA 3000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 680muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier 381LR681M200K022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 680muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 680uF 200V 20% | Cornell-Dubilier 381LR681M200K022
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Capacitor Alum Elec, 680Uf, 200V; Capacitance:680Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Range:381Lr Series Rohs Compliant: Yes |Cornell Dubilier 381LR681M200K022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor