KYOCERA AVX LGW2D681MELB25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 680muF ±20% 1.181Dia 30.00mm
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGW2D681MELB25.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages6 years ago

Factory Futures

Inventory History

3 month trend:
-13.51%

CAD Models

Download KYOCERA AVX LGW2D681MELB25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.75
$ 2.114
Stock
39,938
17,800
Authorized Distributors
6
3
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.08 A
1.75 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXLLS2E681MELB
ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN TERMINAL, 250VOLTS, 680UF, HIGH RIPPLE
NichiconLLS2D681MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
PanasonicECOS2EP681EA
Cap Aluminum 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.268 Ohm 2500mA 3000h 85°C Bulk
NichiconLGU2P681MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
PanasonicEET-ED2E681EA
Cap Aluminum 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C Bulk
Cornell Dubilier381LR681M250A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 680muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of KYOCERA AVX LGW2D681MELB25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 680muF ±20% 1.181Dia 30.00mm
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 3.08A@120Hz 10mm 200V 680uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX