What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MAL225639122E3

Cap Aluminum Lytic 1200uF 100V 20% (25 X 30mm) Snap-In 10mm 0.072 Ohm 1560mA 2000h 105C Bulk
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL225639122E3.

Newark

Datasheet6 pages9 years ago
Datasheet5 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay MAL225639122E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.7
$ 1.99
$ 1.99
Stock
777
31,356
31,356
Authorized Distributors
4
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
221 µΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.56 A
1.76 A
1.76 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMH800VNN122MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF
United Chemi-ConEKMH101VNN122MQ35T
Cap Aluminum Lytic 1200uF 100V 20% (25.4 X 35mm) Snap-In 10mm 0.207 Ohm 1710mA 2000h 105°C
PanasonicECO-S1KA122BA
Cap Aluminum 1200uF 80V 20% (22 X 30mm) Snap-In 10mm 0.166 Ohm 1500mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 100V 1200muF ±20% 0.984Dia 25.00mm
NichiconLGU1K122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1200muF ±20% 0.866Dia 22.00mm
NichiconLGU2A122MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1200muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Vishay MAL225639122E3 provided by its distributors.

Cap Aluminum Lytic 1200uF 100V 20% (25 X 30mm) Snap-In 10mm 0.072 Ohm 1560mA 2000h 105C Bulk
Cap Aluminum 1200uF 100V 20% Aluminum Cylindrical Can 0.072 Ohm 1.56A 2000 hr 105°C Cardboard
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Electrolytic Capacitor, Snap-In, 256 Pmg-Si Series, 1200 F, 20%, 100 V, 25 Mm, 0.072 Ohm Rohs Compliant: Yes |Vishay MAL225639122E3
CAP, 1200µF, 100V, ALU ELEC, SNAP-IN; Capacitance: 1200µF; Voltage Rating: 100V; Product Range: 256 PMG-SI Series; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, S

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric