Panasonic ECO-S2AA122BA

Cap Aluminum 1200uF 100V 20% (22 X 40mm) Snap-In 10mm 0.152 Ohm 1800mA 3000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2AA122BA.

IHS

Datasheet7 pages15 years ago

Master Electronics

CAD Models

Download Panasonic ECO-S2AA122BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.055
Stock
37
18,892
Authorized Distributors
0
5
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
152 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.8 A
1.74 A
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

NichiconLGU2A122MELZ
Aluminum Electrolytic Capacitors - Snap In 100volts 1200uF 0.2 22x40 105c
PanasonicECO-S1KA122BA
Cap Aluminum 1200uF 80V 20% (22 X 30mm) Snap-In 10mm 0.166 Ohm 1500mA 3000h 105°C Bulk
NichiconLGU1K122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1200muF ±20% 0.866Dia 22.00mm
NichiconLGU2A122MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1200muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH101VSN122MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF
United Chemi-ConEKMH101VNN122MQ35T
Cap Aluminum Lytic 1200uF 100V 20% (25.4 X 35mm) Snap-In 10mm 0.207 Ohm 1710mA 2000h 105°C

Descriptions

Descriptions of Panasonic ECO-S2AA122BA provided by its distributors.

Cap Aluminum 1200uF 100V 20% (22 X 40mm) Snap-In 10mm 0.152 Ohm 1800mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Lytic Snap-in TS-HA Series 100WV, 1200uF, 22X40mm, Bulk
CAPACITOR 1200UF 100V ELECT TSHA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2AA122BA