Cornell Dubilier SLP682M063H7P3

Capacitor; Aluminum Electrolytic; Cap 6800UF; TOL20%; Snap in; Vol-rtg 63V; 35X40
$ 7.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP682M063H7P3.

Electro Sonic

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-3.30%

Alternate Parts

Price @ 1000
$ 7.258
$ 3.552
$ 3.552
Stock
7,806
54,064
54,064
Authorized Distributors
6
6
6
Capacitance
6.8 mF
5.6 mF
5.6 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
59 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.84 A
3.71 A
3.71 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX682M063H3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 6800muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX682M063E7P3
Cap Aluminum Lytic 6800uF 63V 20% (30 X 40mm) Snap-In 10mm 0.059 Ohm 4550mA 3000h 85C
PanasonicECO-S1JA682EA
Cap Aluminum 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
Cornell DubilierSLPX682M063C9P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 85C
KYOCERA AVXLLS1H682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 6800muF ±20% 0.984Dia 25.00mm
NichiconLLS1J682MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 6800muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLP682M063H7P3 provided by its distributors.

CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 6800UF;TOL20%;SNAP IN;VOL-RTG 63V;35X40
Aluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 63V 6800muF 卤20% 1.378Dia 35.00mm
Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.059 Ohm 3.84A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
CAPACITOR ALUM ELECT 6800UF, 63V, SNAP-IN; Capacitance:6800µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.059ohm; Life Time @ Temperature:3000 hours @ 105°C; Height:40mm; Diameter:35mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 6800Uf, 63V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:35Mm; Resistencia Esr:0.059Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLP682M063H7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor