Nichicon LGN2G181MELB25

Cap Aluminum Lytic 180uF 400V 20% (30 X 25mm) Snap-In 10mm 950mA 3000h 105C Bulk
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2G181MELB25.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

CAD Models

Download Nichicon LGN2G181MELB25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.71
$ 2.805
$ 2.805
Stock
35,201
55,311
55,311
Authorized Distributors
3
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
950 mA
1.68 A
1.68 A
Height - Seated (Max)
29.9974 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLGUW6181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 180muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LR181M450K022
Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105C
United Chemi-ConEKMS3B1VSN181MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF
NichiconLGUW6181MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 180muF ±20% 0.866Dia 22.00mm
MXG Series 180 µF 400 V ± 20 % Snap Mount Aluminum Electrolytic Capacitor
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 180muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGN2G181MELB25 provided by its distributors.

Cap Aluminum Lytic 180uF 400V 20% (30 X 25mm) Snap-In 10mm 950mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
卤20% 950mA@120Hz 10mm 400V 180uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
105degC Smaller-sized Snap-in Terminal Type, 180 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGN2G181MELB25
CAP ALUM 180UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL