What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LGUW6181MELZ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 3.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGUW6181MELZ.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGUW6181MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.142
$ 4.537
$ 4.537
Stock
5,724
198
198
Authorized Distributors
6
4
4
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
950 mA
950 mA
950 mA
Height - Seated (Max)
45.0088 mm
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXLGU2G181MELZ
Cap Aluminum Lytic 180uF 400V 20% (22 X 45mm) Snap-In 10mm 980mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
GN Series 180 uF 400 V 105°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap
MXG Series 180 µF 400 V ± 20 % Snap Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
PanasonicECO-S2GA181CA
Cap Aluminum 180uF 400V 20% (25 X 45mm) Snap-In 10mm 0.737 Ohm 950mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGUW6181MELZ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180¦ÌF 420V ¡À20% 10mm 3000h@ 105¡ãC 1.3585A@ 50kHz,950mA@ 120Hz ,D22xL45mm , 45mm*45mm
Capacitor,180Uf,420Vdc,20-% Tol,20+% Tol |Nichicon LGUW6181MELZ
105degC Standard Snap-in Terminal Type, 180 μ F, 420 V, -25 to 105°C, RoHS
Nichicon SCT
CAP ALUM 180UF 20% 420V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL