Cornell Dubilier 381LR181M450K022

Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105C
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR181M450K022.

Master Electronics

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.85%

Alternate Parts

Price @ 1000
$ 4.05
$ 2.817
$ 2.817
Stock
2,043
8,012
8,012
Authorized Distributors
6
4
4
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
737 mΩ
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.12 A
1.24 A
1.24 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEET-ED2G181CA
Cap Aluminum 180uF 400V 20% (25 X 35mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk
PanasonicEET-ED2W181CA
Cap Aluminum 180uF 450V 20% (25 X 40mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk
PanasonicECO-S2GP181DA
Cap Aluminum 180uF 400V 20% Snap-In 10mm 3000h 85°C Bulk
Cornell Dubilier381LX181M450K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 180muF ±20% 1.181Dia 30.00mm
NichiconLLS2W181MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 400V 20% (30 X 25mm) Snap-In 10mm 950mA 3000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LR181M450K022 provided by its distributors.

Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 180uF 450V 20% | Cornell-Dubilier 381LR181M450K022
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 180Uf, 450V; Capacitance:180Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR181M450K022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor