Rubycon 400MXG180MEFCSN22X35

MXG Series 180 µF 400 V ± 20 % Snap Mount Aluminum Electrolytic Capacitor
$ 1.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXG180MEFCSN22X35.

IHS

Datasheet4 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-88.42%

CAD Models

Download Rubycon 400MXG180MEFCSN22X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.779
$ 4.017
$ 4.017
Stock
896
2,055
2,055
Authorized Distributors
4
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.382 Ω
1.382 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.22 A
950 mA
950 mA
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconLGUW6181MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
United Chemi-ConEKMS3B1VSN181MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF
PanasonicEET-ED2W181CA
Cap Aluminum 180uF 450V 20% (25 X 40mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk
NichiconLGU2F181MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
GN Series 180 uF 400 V 105°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap
PanasonicECO-S2GA181CA
Cap Aluminum 180uF 400V 20% (25 X 45mm) Snap-In 10mm 0.737 Ohm 950mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400MXG180MEFCSN22X35 provided by its distributors.

MXG Series 180 µF 400 V ± 20 % Snap Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
±20% 1.22A@120Hz 10mm 400V 180uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 180μF 400V ±20% 10mm Pitch 3000h@105°C 1.22A@120Hz 1.708A@10kHz Snap-in TH, D22×L35mm, 22mm × 35mm × 37mm
CAPACITOR ALUM ELECT, 180UF, 400V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG