Rubycon 450MXG180MEFCSN30X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 180muF ±20% 1.181Dia 30.00mm
$ 2.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG180MEFCSN30X25.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-49.53%

CAD Models

Download Rubycon 450MXG180MEFCSN30X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.603
$ 5.278
$ 5.278
Stock
1,660
2,145
2,145
Authorized Distributors
6
5
5
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.16 A
1.06 A
1.06 A
Height - Seated (Max)
27.0002 mm
27.5082 mm
27.5082 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cornell Dubilier381LR181M400J032
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
United Chemi-ConEKMS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 990mA 3000h 105C
United Chemi-ConEKMS3B1VSN181MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF

Descriptions

Descriptions of Rubycon 450MXG180MEFCSN30X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 180muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 870mA 3000h 105¡ãC Bulk
±20% 1.16A@120Hz 10mm 450V 180uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 180μF 450V ±20% 10mm Pitch 3000h@105°C 1.16A@120Hz 1.624A@10kHz Snap-in, TH D30×L25mm 30mm L × 27mm H
Capacitor Alum Elect, 180Uf, 450V, 20%, Radial; Capacitance:180Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Rubycon 450MXG180MEFCSN30X25

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG