Nichicon LGN2D471MELA25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 470muF ±20% 0.984Dia 25.00mm
$ 1.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2D471MELA25.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-25.00%

CAD Models

Download Nichicon LGN2D471MELA25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.936
$ 1.829
$ 1.829
Stock
42,870
28,166
28,166
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.48 A
2.17 A
2.17 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 470muF ±20% 1.181Dia 30.00mm
MXG Series 250 V 470 uF 105 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
KYOCERA AVXLGU2E471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 470muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 470muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP471M250E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 470UF;TOL20%;SNAP IN;VOL-RTG 250V;30X30

Descriptions

Descriptions of Nichicon LGN2D471MELA25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 470muF ±20% 0.984Dia 25.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 200VOLTS, 470UF, SMALL FORM FACTOR
Cap Aluminum Lytic 470uF 200V 20% (25 X 25mm) Snap-In 10mm 1480mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 1.48A@120Hz 10mm 200V 470uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL