Rubycon 250MXG470MEFCSN25X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 470muF ±20% 0.984Dia 25.00mm
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXG470MEFCSN25X30.

IHS

Datasheet4 pages3 years ago

Master Electronics

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-51.16%

CAD Models

Download Rubycon 250MXG470MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.975
$ 2.729
Stock
54,302
48,371
Authorized Distributors
5
6
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.71 A
1.3 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell Dubilier381LX471M250K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 470muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cornell Dubilier381LX471M200K012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 470muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2DB471BA
Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.423 Ohm 1400mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 470muF ±20% 0.866Dia 22.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 250VOLTS, 470UF, SMALL FORM FACTOR

Descriptions

Descriptions of Rubycon 250MXG470MEFCSN25X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 470muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 250V 20% (25 X 30mm) Snap-In 10mm 1400mA 3000h 105¡ãC
±20% 1.71A@120Hz 10mm 250V 470uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
470μF 250V ±20% 10mm 3000h@ 105°C 1.71A@ 120Hz,2.565A@ 10 kHz Plugins,D25xL30mm snap-in mounting,snap fit,Through hole mounting 25mm*30mm*32mm
CAPACITOR ALUM ELECT, 470UF, 250V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG