Rubycon 200MXG470MEFCSN22X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 1.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXG470MEFCSN22X30.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 200MXG470MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.867
$ 3.4
$ 3.4
Stock
2,594
1,411
1,411
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.67 A
1.54 A
1.54 A
Height - Seated (Max)
32.004 mm
32.512 mm
32.512 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 470muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 470muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX471M250K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 470muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 220V 470muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 180V 470muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 200MXG470MEFCSN22X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 1480mA 3000h 105¡ãC
1.67A@120Hz ±20% 10mm 200V 470uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
470μF 200V ±20% 10mm 3000h@ 105°C 1.67A@ 120Hz,2.505A@ 10 kHz Plugins,D22xL30mm snap-in mounting,snap fit,Through hole mounting 22mm(Length)*32mm(height)
CAPACITOR ALUM ELECT, 470UF, 200V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG