| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | LGN2E471MELB25 | 167 | 3 | Cut Tape | 6h | |||||||
| TME | LGN2E471MELB25 | 0 | 50 | 5h | ||||||||
| TTI | LGN2E471MELB25 | 0 | 200 | Bulk | 9h | |||||||
| Newark | LGN2E471MELB25 | 0 | 200 | |||||||||
| RS (Formerly Allied Electronics) | LGN2E471MELB25 | 0 | 1 | Bulk | 18h |
Download Nichicon LGN2E471MELB25 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon LGN2E471MELB25 provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: