What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 250MXG470MEFCSN30X25

MXG Series 250 V 470 uF 105 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap
$ 3.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXG470MEFCSN30X25.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-3.33%

CAD Models

Download Rubycon 250MXG470MEFCSN30X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.007
$ 4.001
$ 4.001
Stock
1,740
108,032
108,032
Authorized Distributors
4
3
3
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
50 mΩ
50 mΩ
Life (Hours)
3000 hours
-
-
Ripple Current
1.57 A
4.62 A
4.62 A
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 470muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX471M200K012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 470muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX471M250K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 470muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2EB471DA
Cap Aluminum 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 3000h 105°C Bulk
PanasonicECO-S2DB471BA
Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.423 Ohm 1400mA 3000h 105°C Bulk
Cornell Dubilier381LX471M200J022
Capacitors, Aluminum Electrolytic, Snap In 470uF 200V 20% | Cornell-Dubilier 381LX471M200J022

Descriptions

Descriptions of Rubycon 250MXG470MEFCSN30X25 provided by its distributors.

MXG Series 250 V 470 uF 105 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 250V 20%( 30 X 25mm) Snap-In 10mm 1570mA 3000h 105C
±20% 1.57A@120Hz 10mm 250V 470uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
470μF 250V ±20% 10mm 3000h@ 105°C 1.57A@ 120Hz,2.355A@ 10kHz Plugins,D30xL25mm snap-in mounting,Through hole mounting 30mm*25mm*27mm
CAPACITOR ALUM ELECT, 470UF, 250V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG