NIC Components NRC12ZOTRF

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC12ZOTRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Jameco

Inventory History

3 month trend:
-23.28%

CAD Models

Download NIC Components NRC12ZOTRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.072
$ 0.072
Stock
12,272,053
821,934
821,934
Authorized Distributors
4
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
1206
1206
1206
Tolerance
-
-
-
Power Rating
250 mW
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-8GEY0R00V
ERJ Series 1206 0 Ohm 0.25 W Jumper Surface Mount Thick Film Chip Resistor
Yageo GroupRC1206JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
TE ConnectivityCRG1206ZR
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
Yageo GroupRC1206JR-130RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
KOA SpeerRK73Z2BTTD
Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R
Yageo GroupAC1206JR-070RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device

Descriptions

Descriptions of NIC Components NRC12ZOTRF provided by its distributors.

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount
NRC Series 1206 0 Ohm 0.25 W Jumper Surface Mount Thick Film Chip Resistor
Resistor Thick Film 1206 0 Ohm Surface Mount Paper Tape and Reel
Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200
Res Thkflm 1206 0 Ohm Smd Rohs Compliant: Yes |Nic Components NRC12ZOTRF
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
Thick Film; Thick Film; Chip Resistors; General Purpose
FIXED RESISTOR 1206 Chip Resistor 0Ohm 250mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRC12 ZOTRF
  • NRC12-ZOTRF