
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WPR3774 | 35,000 | 5K | 11h | ||||||||
| TTI | PT1206-R-070RL | 10,000 | 5K | Tape & Reel | 7h | |||||||
| Newark | PT1206-R-070RL | 0 | 5K | Cut Tape | ||||||||
| Avnet | PT1206-R-070RL | 0 | 5K | 6h | ||||||||
| Future Electronics | PT1206-R-070RL | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group PT1206-R-070RL.
Download Yageo Group PT1206-R-070RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group PT1206-R-070RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group PT1206-R-070RL.