Panasonic ERJ-8GEY0R00V

ERJ Series 1206 0 Ohm 0.25 W Jumper Surface Mount Thick Film Chip Resistor
$ 0.019
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEY0R00V.

Upverter

Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Jameco

Farnell

Inventory History

3 month trend:
-11.81%

CAD Models

Download Panasonic ERJ-8GEY0R00V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.014
$ 0.014
Stock
11,055,974
150,356,332
150,356,332
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
1206
1206
1206
Tolerance
0.05 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

KOA SpeerRK73Z2BTTD
Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R
Yageo GroupRC1206JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
Yageo GroupRC1206JR-130RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
Yageo GroupAC1206JR-070RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
TE ConnectivityCRG1206ZR
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 3.5 A, Surface Mount Device

Descriptions

Descriptions of Panasonic ERJ-8GEY0R00V provided by its distributors.

ERJ Series 1206 0 Ohm 0.25 W Jumper Surface Mount Thick Film Chip Resistor
Res Thick Film 1206 0 Ohm Jumper Molded SMD Punched Carrier T/R
Avnet Japan
Zero Ohm Resistor, Jumper, ERJ Series, 1206 [3216 Metric], Thick Film, 250 mW, 2 A
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 10% +/-Tol, Surface Mount, 1206
Resistor, thick film, SMD 1206 (3216), 0 Ω, 0.25 W, ERJ8GEY0R00V
Thick Film Resistors - SMD 1206 Zero ohm Jumper 0.05 AEC-Q200
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 0Ohm 600ppm/C
Resistor;Thick Film;SMT;1206;/ Jumper;Cut Tape;0 Ohms
Thick Film Chip Resistor, 0 ½, Not specified, - W
Panasonic SCT
Panasonic ERJ8GEY0R00V - General Purpose Chip Resistors
Resistor Case / Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Power Rating:250mW; Current Rating:2A; Product Range:ERJ-8GE Series; Product Length:3.2mm; Product Width:1.6mm; Resistance:0ohm RoHS Compliant: Yes
RES, 0R0, 0.25W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 0ohm; Product Range: ERJ8GE Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: -; Temperat
Resistor Type = Thick Film / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±250 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • -ERJ-8GEY0R00V
  • ERJ 8GEY0R00V
  • ERJ-8GEY0R00V-
  • ERJ-8GEY0R00V.
  • ERJ8GEY0R00V
  • ERJ8GEY0R00V.