Yageo Group RC1206JR-070RL

GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-070RL.

IHS

Datasheet10 pages3 years ago

Upverter

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-2.38%

CAD Models

Download Yageo Group RC1206JR-070RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.014
$ 0.014
Stock
230,812,259
150,373,096
150,373,096
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
300 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC1206JR-070RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
KOA SpeerRK73Z2BTTD
Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R
PanasonicERJ-8GEY0R00V
ERJ Series 1206 0 Ohm 0.25 W Jumper Surface Mount Thick Film Chip Resistor
Yageo GroupRC1206FR-070RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 3.5 A, Surface Mount Device

Descriptions

Descriptions of Yageo Group RC1206JR-070RL provided by its distributors.

GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount
RC Series 1206 0.25 W 0 Ohm Jumper Surface Mount SMT Thick Film Chip Resistor
250mW Thick Film Resistors 200V ±5% 0Ω 1206 Chip Resistor - Surface Mount ROHS
Res Jumper Thick Film 1206 0 Ohm 5% 1/4W Molded SMD Paper T/R
Avnet Japan
Thick Film Resistors – SMD; YAGEO; RC1206JR-070RL; 0 Ohm; 1206; 5 %; Thick Film
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 0Ohm 200ppm/C
SMD Resistor 1206 1/4W 1% 0R Taped
Resistor SMD 0,25W 1206 TC200 R1206 5% 0 R
RC Network, Isolated, 0.125W, 10ohm, 50V, 0.0002uF, Surface Mount, 2 Pins
RES, THICK FILM, 0R, 0.25W, 1206, REEL; Resistor Case Style: 1206 ^3216 Metric]; Resistor Technology: Thick Film; Power Rating: 250mW; Rated Current: 2A; Product Range: RC Series; Body Height: 0.55mm; Body Length: 3.1mm; Body Width: 1.6mm
Resistor, Chip, Jumper, Zero Ohm 250Mw 5%; Rango De Producto:Serie Rc; Resistencia:0Ohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric]; Ancho Del Cuerpo:1.6Mm |Yageo (Phycomp) RC1206JR-070RL
Resistor Type = Thick Film / Resistance Ohm = 0 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.1 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR-07 0RL
  • RC1206JR-070RL.
  • RC1206JR07 0RL
  • RC1206JR070RL