NIC Components NAZT101M16V6.3X6.3NBF

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 100muF 16V
$ 0.098
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NAZT101M16V6.3X6.3NBF.

IHS

Datasheet8 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.098
$ 0.061
Stock
4,438
9,974
Authorized Distributors
2
2
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
390 mΩ
440 mΩ
Life (Hours)
2000 hours
1000 hours
Ripple Current
100 mA
92 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NIC ComponentsNAZK101M16V6.3X6.1NBF
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.1mm) SMD 0.36 Ohm 250mA 2000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 100muF ±20% 0.248Dia 6.30mm
NIC ComponentsNAZK101M35V6.3X8NBF
NAZK Series 35 V 100 uF 6.3 x 8 mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.3mm) SMD 0.39 Ohm 250mA 1000h 105C T/R
PanasonicEEEFK1C101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1C101P
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.8mm 100μF ±20% 16V 2000Hrs@105℃ 240mA 360mΩ

Descriptions

Descriptions of NIC Components NAZT101M16V6.3X6.3NBF provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 100muF 16V
NAZT Series 16 V 100 uF 6.3 x 6.3 mm ±20 % SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z, +105 degrees C (2KHr & 5KHr); HIGHER REFLOW RATED; V-Chip
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.3mm) SMD 250mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS