NIC Components NACY101M16V6.3X6.3TR13F

Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.3mm) SMD 0.39 Ohm 250mA 1000h 105C T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACY101M16V6.3X6.3TR13F.

IHS

Datasheet7 pages5 years ago

CAD Models

Download NIC Components NACY101M16V6.3X6.3TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
3,600
9,974
9,974
Authorized Distributors
2
2
2
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
-
-
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
390 mΩ
440 mΩ
440 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
250 mA
92 mA
92 mA
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
NACZ Series 100 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NIC ComponentsNAZK101M16V6.3X6.1NBF
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.1mm) SMD 0.36 Ohm 250mA 2000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NACY101M16V6.3X6.3TR13F provided by its distributors.

Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.3mm) SMD 0.39 Ohm 250mA 1000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS