Panasonic EEEFK1C101AP

Panasonic EEEFK1C101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1C101AP.

Upverter

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-20.86%

CAD Models

Download Panasonic EEEFK1C101AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1C101P
Panasonic EEEFK1C101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1C101AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 100muF ±20% 0.197Dia 5.00mm
Cornell DubilierAFK107M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA160ADA101MF61G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 6.3(DIA.)X5.8MM, 100UF, 16VDC, CD SERIES
PanasonicEEEFP1C101AP
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFK1C101AP provided by its distributors.

Panasonic EEEFK1C101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,6.3x5.8,CT
CAPACITOR ALUM ELEC, 100UF, 16V, 20%, SMCAPACITOR ALUM ELEC, 100UF, 16V, 20%, SMD
100uF 16V 156mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 100UF 20% 16V SMD / 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 16V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
EEE-FK Series 16 V 100 uF Ø 6.3 x 5.8 mm 105 °C High-Temp Low ESR Electrolytic
ALUMINUM ELECTORLYTIC CAPACITOR, 100UF, 16V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Diameter:6.3mmRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C101AP
  • EEE-FK1C101AP.