NIC Components NACZ101M16V6.3X6.3TR13F

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 16V 100muF 20%
$ 0.061
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACZ101M16V6.3X6.3TR13F.

IHS

Datasheet7 pages5 years ago

Verical

NIC Components

Future Electronics

Jameco

CAD Models

Download NIC Components NACZ101M16V6.3X6.3TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.098
Stock
9,974
5,006
Authorized Distributors
2
2
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
440 mΩ
390 mΩ
Life (Hours)
1000 hours
2000 hours
Ripple Current
92 mA
100 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
NIC ComponentsNACZ101M25V6.3X8TR13F
ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 100muF 25V
Cornell DubilierAVEZ107M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVEZ 16V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVEZ107M10D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVEZ 10V 100muF ±20% 0.248Dia 6.30mm
NACZ Series 100 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
PanasonicEEEFC0J101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NACZ101M16V6.3X6.3TR13F provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 16V 100muF 20%
NACZ Series 100 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Capacitor 100 uF 16 Volt 20% 6.3x6.3mm Surface Mount 230ma 1000 Hours Tape and Reel
Capacitor Aluminum 100uF 16VDC 20% 6.3 X 6.3mm SMD 230mA 1000 hr T/R
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.3mm) SMD 230mA 1000h 105C T/R
Cap, 100Uf, 16V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Range:Nacz Series; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NACZ101M16V6.3X6.3TR13F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACZ101M16V 6.3X6.3TR13F