Panasonic EEEFK1C101P

$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1C101P.

IHS

Datasheet12 pages7 years ago

Upverter

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+103%

CAD Models

Download Panasonic EEEFK1C101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.268
$ 0.268
Stock
1,963,721
212,457
212,457
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFK1C101AP
Panasonic EEEFK1C101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1C101AR
Panasonic EEEFT1C101AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA160ADA101MF61G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 6.3(DIA.)X5.8MM, 100UF, 16VDC, CD SERIES
PanasonicEEEFP1C101AP
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFK1C101P provided by its distributors.

Panasonic EEEFK1C101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 100uF 16VDC 20% 6.3 X 5.8mm SMD 240mA 2000 hr T/R
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 16 VDC, SMT,6.3X5.8,TR
100uF 16V 240mA@100kHz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
FK Series 16 V 100 uF Ø 6.3 x 5.8 mm 2 K Hrs 105 °C Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK-1C101P
  • EEE-FK1C101P
  • EEE-FK1C101P.