
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NACZ221M16V6.3X8TR13F | 0 | 2500 | 4h | ||||||||
| Future Electronics | NACZ221M16V6.3X8TR13F | 0 | 500 | Tape & Reel | ||||||||
| Win Source | WS-NACZ221M16V6.3X8TR13F | 500 | 465 | 3h | ||||||||
| Mobius Materials | NACZ221M16V6.3X8TR13F | 2,925 | 1 | 9h | ||||||||
| Quest | NACZ221M16V6.3X8TR13F | 17,440 | 40m |
Download datasheets and manufacturer documentation for NIC Components NACZ221M16V6.3X8TR13F.
Download NIC Components NACZ221M16V6.3X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NIC Components NACZ221M16V6.3X8TR13F provided by its distributors.
NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:
Download datasheets and manufacturer documentation for NIC Components NACZ221M16V6.3X8TR13F.