Rubycon 16TZV220M6.3X8

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 220muF ±20% 0.248Dia 6.30mm
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV220M6.3X8.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
+20.60%

CAD Models

Download Rubycon 16TZV220M6.3X8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.316
$ 0.316
Stock
152,923
38,521
38,521
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
180 mA
360 mA
360 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1C221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF 卤20% 0.248Dia 6.30mm
PanasonicEEEFK1C221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FT1C221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA160ADA221MF80G
ALUMINUM ELECTROLYTIC Capacitor 220UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:220µF;
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 16TZV220M6.3X8 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 220muF ±20% 0.248Dia 6.30mm
220uF 16V 300mA@100kHz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 8mm) SMD 0.3A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, 220Uf, 16V, 20%, Smd; Rango De Producto:Serie Tzv; Capacidad:220Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:-; Altura:8Mm; Núm. De Contactos:2 |Rubycon 16TZV220M6.3X8
CAP, 220µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 16V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operat

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 TZV 220 M 6.3X8
  • 16TZV220M 6.3X8