NIC Components NACZ221M6.3V6.3X6.3TR13F

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 6.3V 220muF 20%
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACZ221M6.3V6.3X6.3TR13F.

IHS

Datasheet7 pages5 years ago

Future Electronics

NIC Components

CAD Models

Download NIC Components NACZ221M6.3V6.3X6.3TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

NIC ComponentsNACZ221M16V6.3X8TR13F
ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 16V 220muF 20%
NIC ComponentsNACZ221M10V6.3X8TR13F
Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACZ221M10V6.3X8TR13F
PanasonicEEE-HA0J221WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK0J221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 220muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-0GA221SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 4V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105C Automotive T/R

Descriptions

Descriptions of NIC Components NACZ221M6.3V6.3X6.3TR13F provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 6.3V 220muF 20%
NACZ Series 220 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Capacitor Aluminum 220uF 6.3VDC 20% 6.3 X 6.3mm SMD 230mA 1000 hr T/R
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Cap Aluminum Lytic 220uF 6.3V 20%( 6.3 X 6.3mm) SMD 230mA 1000h 105C T/R
Cap, 220Uf, 6.3V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Range:Nacz Series; Capacitance Tolerance:± 20%rohs Compliant: Yes |Nic Components NACZ221M6.3V6.3X6.3TR13F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACZ221M6.3V 6.3X6.3TR13F
  • NACZ221M6.3V6.3X6.3TR13F.