Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-0GA221SP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 4V 220muF ±20% 0.248Dia 6.30mm
$ 0.098
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-0GA221SP.

IHS

Datasheet13 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

Inventory History

3 month trend:
-45.42%

CAD Models

Download Panasonic EEE-0GA221SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicECE-V0GA221SP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3126
PanasonicECE-A0GKS221
Cap Aluminum 220uF 4V 20% (6.3 X 5mm) Radial 2.5mm 82mA 1000h 85°C Bulk
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 4V 220muF ±20% 0.315Dia 8.00mm
PanasonicECE-V0JA221WP
Panasonic ECEV0JA221WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 220muF ±20% 0.315Dia 8.00mm
WX Series 220 uF 4 V 85°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEE-0GA221SP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 4V 220muF ±20% 0.248Dia 6.30mm
Panasonic EEE0GA221SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 220uF 4V 20% (6.3 X 5.4mm) SMD 82mA 1000h 85°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 4V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 4 V 220 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Aluminum Electrolytic Capacitor, 220Uf, 4V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):4V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-0GA221SP.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-0GA221SP.
  • EEE0GA221SP