NIC Components NACZ102M10V10X10.5TR13F

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 1mF 10V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACZ102M10V10X10.5TR13F.

IHS

Datasheet7 pages5 years ago

Future Electronics

NIC Components

Jameco

CAD Models

Download NIC Components NACZ102M10V10X10.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.249
Stock
48,242
5,832
5,832
Authorized Distributors
1
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
402 mA
510 mA
510 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NACK Series 1000 uF 10 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
PanasonicEEEFT1A102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1A102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1C102SP
FKS Radial Can - SMD Aluminum Electrolytic Capacitor 0.394Dia 10.00mm 卤20% 1000muF 16V
United Chemi-ConEMZJ6R3ADA102MHA0G
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
NIC ComponentsNAZT102M10V10X10.5LBF
NAZT Series 1000 uF 10 V ±20 % Surface Mount Aluminum Electrolytic Capacitor

Descriptions

Descriptions of NIC Components NACZ102M10V10X10.5TR13F provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 1mF 10V
NACZ Series 1000 uF 10 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.5mm) SMD 0.09 Ohm 670mA 2000h 105C T/R
Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACZ102M10V 10X10.5TR13F
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACZ102M10V 10X10.5TR13F