Panasonic EEEFK1A102P

Aluminum Electrolytic Capacitor, 1000UF, 10V, 20%, SMD, Full Reel
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1A102P.

Upverter

Datasheet4 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+39.09%

CAD Models

Download Panasonic EEEFK1A102P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFT1A102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA100ADA102MJA0G
Cap Aluminum Lytic 1000uF 10V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
PanasonicEEEFK1A102GP
Panasonic EEEFK1A102GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicECA1AM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1A102MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 10V 20%, RADIAL 10X12.5 LS 5 MM
KYOCERA AVXUUR1A102MNL1GS
UR Series 1000 uF 10 V 85°C Ø10 x 10.5mm SMT Chip Aluminum Electrolytic Cap
PanasonicEEEFT1A102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 1000muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCM1A102MNL1GS
Cap Aluminum Lytic 1000uF 10V 20% (8 X 10mm) SMD 0.85A 2000h 105C T/R Automotive AEC-Q200
PanasonicEEE-FT1A102GP
Panasonic EEEFT1A102GP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFK1A102P provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 10V, 20%, SMD, FULL REEL
Panasonic EEEFK1A102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 850mA 2000h 105C Automotive T/R
Capacitor Aluminum 1000uF 10VDC 20% 10 X 10.2mm SMD 850mA 2000 hr T/R
Capacitor,Alum Electrolytic,Cap 1000 uF,Tol 20%,Vol-Rtg 10 VDC,SMT,10x10.2,CT
1000uF 10V 637.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
EEE-FK Series 10 V 1000 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 10V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:1000µF; Voltage(DC):10V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1A102P
  • EEE-FK1A102P.