Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1C102SP

FKS Radial Can - SMD Aluminum Electrolytic Capacitor 0.394Dia 10.00mm ±20% 1000muF 16V
$ 0.422
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1C102SP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

TME

Panasonic SCT

Inventory History

3 month trend:
+267%

CAD Models

Download Panasonic EEEFK1C102SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.437
$ 0.437
Stock
50,190
550,801
550,801
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
4040
4040
4040
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
60 mΩ
60 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
850 mA
1.19 A
1.19 A
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2019-03-27
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFT1C102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEV-TG1C102UQ
Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
PanasonicEEEFT1C102GP
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 5000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 1000muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 16V 1000muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUUG1C102MNQ1ZD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 16V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEEFK1C102SP provided by its distributors.

FKS Radial Can - SMD Aluminum Electrolytic Capacitor 0.394Dia 10.00mm ±20% 1000muF 16V
Cap Aluminum 1000uF 16V 20% (10 X 10.2mm) SMD Cylindrical 0.08 Ohm 850mA 2000hr 105°C Emboss T/R
Avnet Japan
Panasonic EEEFK1C102SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Panasonic EEEFK1C102SP Electrolytic capacitor SMD 1000µF 16V 10mmx10.2mm
Aluminum Electrolytic Capacitors, 16V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4040
FKS Series 16 V 1000 uF 105°C 2 kHrs 10 x 10.2 mm Aluminum Electrolytic Cap
CAP ALUM 1000UF 20% 16V SMD / 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):16V; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fks Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solderrohs Compliant: Yes |Panasonic EEE-FK1C102SP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C102SP
  • EEEFK1C102-SP