NIC Components NAZT102M10V10X10.5LBF

NAZT Series 1000 uF 10 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NAZT102M10V10X10.5LBF.

IHS

Datasheet8 pages5 years ago

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.363
$ 0.363
Stock
9,972
18,548
18,548
Authorized Distributors
1
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
510 mA
510 mA
510 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 1mF 10V
PanasonicEEEFK1A102GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FT1A102GP
Panasonic EEEFT1A102GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
NACK Series 1000 uF 10 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
PanasonicEEEFT1A102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZJ6R3ADA102MHA0G
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R

Descriptions

Descriptions of NIC Components NAZT102M10V10X10.5LBF provided by its distributors.

NAZT Series 1000 uF 10 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.5mm) SMD 850mA 5000h 105C T/R
Aluminum Electrolytic Capacitors; Low ESR & Z, +105 degrees C (2KHr & 5KHr); HIGHER REFLOW RATED; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS