Panasonic EEEFC0J101P

Capacitor Aluminum 100uF 6.3VDC 20% 6.3 X 5.4mm SMD 140mA 1000 hr Embossed T/R
$ 0.136
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC0J101P.

IHS

Datasheet10 pages10 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+9.11%

CAD Models

Download Panasonic EEEFC0J101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.177
$ 0.177
Stock
269,705
492,520
492,520
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
140 mA
140 mA
140 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFC0J101AP
Panasonic EEEFC0J101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVY6R3ADA101MF55G
Aluminum Electrolytic Capacitor 100Uf, 6.3V, 20%, Smd
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V DC, WG SERIES 1000H 6.3(DIA.)X5.4MM
PanasonicEEE0JA101WR
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 6.3V, 20%, SMD, FULL REEL
PanasonicEEEHA0J101WR
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 6.3V, SMD, FULL REEL
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V DC, WT SERIES 1000H 6.3(DIA.)X5.4MM
PanasonicEEU-FC0J101
Cap Aluminum 100uF 6.3V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
PanasonicEEE-0JA101WAR
Panasonic EEE0JA101WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFC0J101P provided by its distributors.

Capacitor Aluminum 100uF 6.3VDC 20% 6.3 X 5.4mm SMD 140mA 1000 hr Embossed T/R
Panasonic EEEFC0J101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 6.3 VDC, SMT,6.3X5.4,CT
100uF 6.3V 105mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
EEE-FC Series 6.3 V 100 uF Ø 6.3 x 5.4 mm 105°C Low ESR SMT V-Chip Electrolytic
Aluminum Electorlytic Capacitor, 100Uf, 6.3V, 20%, Smd, Full Reel; Ae Capacitor Case:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Series Name:Fc; Msl:- Rohs Compliant: Yes |Panasonic EEE-FC0J101P.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC0J101P
  • EEE-FC0J101P.