NIC Components NACZ101M25V6.3X8TR13F

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 100muF 25V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACZ101M25V6.3X8TR13F.

IHS

Datasheet7 pages5 years ago

Future Electronics

Jameco

CAD Models

Download NIC Components NACZ101M25V6.3X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.157
Stock
475,609
293,453
293,453
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
340 mΩ
340 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
112 mA
150 mA
150 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

United Chemi-ConEMVY250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 16V 100muF 20%
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
PanasonicEEEFK1E101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 100muF 卤20% 0.248Dia 6.30mm
NIC ComponentsNACK101M35V6.3X8TR13F
Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Descriptions

Descriptions of NIC Components NACZ101M25V6.3X8TR13F provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 100muF 25V
NACZ Series 100 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Capacitor Aluminum 100uF 25VDC 20% 6.3 X 8mm SMD 280mA 1000 hr T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap, 100Uf, 25V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Range:Nacz Series; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NACZ101M25V6.3X8TR13F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACZ101M25V 6.3X8TR13F