Nexperia PRTR5V0U2AX,215

PRTR Series 9 V 1.8 pF Rail-to-Rail ESD Protection Diode - SOT-143B
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PRTR5V0U2AX,215.

Newark

Datasheet12 pages9 years ago
Datasheet12 pages14 years ago

IHS

Upverter

iiiC

Inventory History

3 month trend:
-94.81%

CAD Models

Download Nexperia PRTR5V0U2AX,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.471
Stock
1,351,660
849,624
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
2
2
Breakdown Voltage
7.5 V
7.5 V
Clamping Voltage
-
-
Peak Pulse Power
-
-
Peak Pulse Current
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

ESD Suppressor Diode Diode Array Bi-Dir 5V 6-Pin TSOP T/R / TVS DIODE 5VWM 20VC 6TSOP
CM1293A Series 9.9 V 2 pF Low Capacitance ESD Protection Array - SOT-143
Dual Channel 10 V 0.85 pF Bi-Directional ESD Protection Array - SC74 (TSOP-6)
NexperiaIP4369CX4YL
Esd Protection Device, 4 V, -700 Mv, Wlcsp, 4 Rohs Compliant: Yes |Nexperia IP4369CX4YL
5.5V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
PESD3V3L2BT - Low capacitance double bidirectional ESD protection diode in SOT23

Descriptions

Descriptions of Nexperia PRTR5V0U2AX,215 provided by its distributors.

PRTR Series 9 V 1.8 pF Rail-to-Rail ESD Protection Diode - SOT-143B
Ultra low capacitance double rail-to-rail ESD protection diode
ESD protection diodes / TVS diodes; NEXPERIA; PRTR5V0U2AX, 215; 5.5 V; 6 V; 4
ESD Protection Diode; Diode Type:Low Capacitance / ESD Protection; Operating Voltage:700mV; Diode Case Style:SOT-143B; No. of Pins:4 ;RoHS Compliant: Yes
TVS-DIODE; Reverse Stand-Off Voltage Vrwm:5.5V; Breakdown Voltage Range:6V to 9V; Diode Case Style:SOT-143B; No. of Pins:4; Diode Type:ESD Protection; Package / Case:4-SOT-143B

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PRTR5V0U2AX,215"
  • PRTR5V0U2AX 215
  • PRTR5V0U2AX,215.
  • PRTR5V0U2AX-215
  • PRTR5V0U2AX215
  • PRTR5V0U2AX@215