Nexperia PESD3V3L2BT,215

PESD3V3L2BT - Low capacitance double bidirectional ESD protection diode in SOT23
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD3V3L2BT,215.

Newark

Datasheet15 pages16 years ago

IHS

Nexperia

Upverter

Inventory History

3 month trend:
+8.54%

CAD Models

Download Nexperia PESD3V3L2BT,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-09-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

CM1293A Series 9.9 V 2 pF Low Capacitance ESD Protection Array - SOT-143
5.5V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
Ultra low capacitance bidirectional double ESD protection array
NUP2114UPXV5T1G, DUAL UNI-DIRECTIONAL TVS DIODE ARRAY, 5-PIN SOT-553
NexperiaIP4369CX4YL
Esd Protection Device, 4 V, -700 Mv, Wlcsp, 4 Rohs Compliant: Yes |Nexperia IP4369CX4YL
CM1213A-02SR, DUAL UNI-DIRECTIONAL TVS DIODE ARRAY, 225MW, 4-PIN SOT-143

Descriptions

Descriptions of Nexperia PESD3V3L2BT,215 provided by its distributors.

PESD3V3L2BT - Low capacitance double bidirectional ESD protection diode in SOT23
26V 350W 5.8V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diodes & ESD Suppressors; PESD3V3L2BT,215; NEXPERIA; 3.3 V; 3; 26 V; 6.4 V
PESD Series 26 V 101 pF SMT Bi-Directional ESD Protection Diode - SOD-323
Trans Voltage Suppressor Diode, 350W, 3.3V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB
ESD Protection Device, 26 V, SOT-23, 3 Pins, 3.3 V, 101 pF, PESDxL2BT
ESD Suppressor VRWM=3.3V Ipp=15A VBR(min)=5.8V Ppp=350W Vc=36V SOT23
Pesd3V3L2Bt/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PESD3V3L2BT,215.
ESD Suppressor TVS 30kV Automotive 3-Pin TO-236AB T/R
Nexperia ESD, 26V, , SOT-23 (TO-236AB), 5.8V
SOT-23(SOT-23-3) ESD Protection Devices ROHS
DIODE ESD PROTECTION 3.3V SOT23

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD3V3L2BT,215"
  • PESD3V3L2BT 215
  • PESD3V3L2BT,215.
  • PESD3V3L2BT-215
  • PESD3V3L2BT215