Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NUP2201MR6T1G

ESD Suppressor Diode Diode Array Bi-Dir 5V 6-Pin TSOP T/R / TVS DIODE 5VWM 20VC 6TSOP
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP2201MR6T1G.

IHS

Datasheet9 pages8 years ago

Upverter

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+7.33%

CAD Models

Download onsemi NUP2201MR6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-01-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TVS Diodes & ESD Suppressors; NUP2202W1T2G; ON SEMICONDUCTOR; 5 V; 20 V; 6 V; 6 V
5.5V Unidirectional 1A 10V 6V TO-253-4,TO-253AA SMD mount 3.05mm(Length)*1.12mm(height)
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
Texas InstrumentsTPD2E009DRTR
Dual 0.7-pF, 5.5-V, ±8-kV ESD protection diode with 5-A surge rating 3-SOT-9X3 -40 to 85
Texas InstrumentsTPD2E2U06DRLR
TVS Diodes & ESD Suppressors; TPD2E2U06DRLR; TEXAS INSTRUMENTS; 5.5 V; 9.7 V; 6.5 V; 6.5 V
Ultra low capacitance double rail-to-rail ESD protection diode

Descriptions

Descriptions of onsemi NUP2201MR6T1G provided by its distributors.

ESD Suppressor Diode Diode Array Bi-Dir 5V 6-Pin TSOP T/R / TVS DIODE 5VWM 20VC 6TSOP
NUP2201MR6T1G, DUAL UNI-DIRECTIONAL TVS DIODE ARRAY, 500W, 6-PIN TSOP
NUP2201: Low Capacitance Diode-TVS Array for High Speed Data Lines Protection
NUP2201MR6 Series 6 V 500 W Unidirectional Zener Transient Voltage Suppressor
20V 6V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
onsemi UnidirectionalTVS diode array, Maximum clamping voltage 20V, SMD mount, TSOPencapsulation, Minimum breakdown voltage 6V
TVS ARRAY, 500W,UNI,5V, TSOP, FULL REEL; Product Range:-; TVS Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:20V; Diode Case Style:TSOP; No. of Pins:6Pins; Minimum Breakdown Voltage:6V; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --NUP2201MR6T1G
  • NUP2201MR6-T1G
  • NUP2201MR6T1G.