Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CM1213A-02SO

Dual Channel 10 V 0.85 pF Bi-Directional ESD Protection Array - SC74 (TSOP-6)
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1213A-02SO.

onsemi

Datasheet13 pages7 years ago

Upverter

IHS

element14 APAC

Newchip Electronics Limited

CAD Models

Download onsemi CM1213A-02SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-04-17
Lifecycle StatusObsolete (Last Updated: 6 hours ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 hours ago)

Related Parts

CM1293A Series 9.9 V 2 pF Low Capacitance ESD Protection Array - SOT-143
1A@8/20us 9V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
CM1230 Series 9.8 V 0.8 pF Low Capacitance ESD Protection Array - WLCSP-4
NexperiaIP4369CX4YL
Esd Protection Device, 4 V, -700 Mv, Wlcsp, 4 Rohs Compliant: Yes |Nexperia IP4369CX4YL
Ultra low capacitance bidirectional double ESD protection array
Nexperia Unidirectional ESD Protection Array, SMD, SOT-891, Min Breakdown Voltage 6V

Descriptions

Descriptions of onsemi CM1213A-02SO provided by its distributors.

Dual Channel 10 V 0.85 pF Bi-Directional ESD Protection Array - SC74 (TSOP-6)
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AA
CM1213A-02SO, UNI-DIRECTIONAL TVS DIODE ARRAY, 225MW, 6-PIN SC-74
ESD Protection Array, Low Capacitance, 1, 2 and 4-Channel
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 10Vc 6-Pin SC-74 T/R
ESD Suppressor Diode Arrays 8KV 6-Pin SC-74 T/R
2 Ch. Low Cap Esd/Reel |Onsemi CM1213A-02SO
5.5V 1A 10V 6V SC-74,SOT-457 3mm*940¦Ìm
SC-74 ESD Protection Devices ROHS
DIODE, ESD PROTECTION, 3.3V, 0.85PF
DIODE, ESD PROTECTION, 3.3V, 0.85PF; Clamping Voltage Vc Max: 10V; Diode Case Style: SC-74; No. of Pins: 6Pins; Operating Voltage: 3.3V; Power Dissipation Pd: -; Product Range: CM1213 Series; Automotive Qualification Standard:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM1213A02SO