| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | CM1293A-02SR | 0 | 20 | Bulk | 5h | |||||||
| Farnell | CM1293A-02SR | 0 | 5 | Cut Tape | 3h | |||||||
| element14 APAC | CM1293A-02SR | 0 | 5 | Cut Tape | 7h | |||||||
| Microchip USA | CM1293A-02SR | 1,592 | 3500 | Tray | 3d | |||||||
| Weyland Electronics Group Pte. Ltd. | CM1293A-02SR | 12,000 | 1 | Tape & Reel | 3d |
Download onsemi CM1293A-02SR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of onsemi CM1293A-02SR provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: