Nexperia PMEG3005EB,115

PMEG3005 Series 30 V 3 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-523
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG3005EB,115.

ODG (Origin Data Global)

Datasheet10 pages19 years ago

IHS

Nexperia

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia PMEG3005EB,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.275
$ 0.053
Stock
1,378,718
4,677,219
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
180 mV
330 mV
Reverse Voltage (DC)
-
-
Forward Current
500 mA
200 mA
Max Reverse Leakage Current
500 µA
500 nA
Reverse Recovery Time
-
5 ns
Capacitance
-
7 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsSTPS0540Z
SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Diodes Inc.SBR0560S1-7
SBR0560S1 Series 60 V 500 mA Surface Mount Super Barrier Rectifier - SOD-123
Diodes Inc.SBR05U20LPS-7
SBR Series Single 20 V 6 A Surface Mount Schottky Rectifier - X1-DFN1006-2
Diodes Inc.ZLLS410TA
Rectifier Diode Schottky 0.75A 3ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 10V 570MA SOD323
STMicroelectronicsSTPS0560Z
SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 60V V(RRM), Silicon
onsemiMBR0520L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, DO-215AD

Descriptions

Descriptions of Nexperia PMEG3005EB,115 provided by its distributors.

PMEG3005 Series 30 V 3 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-523
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Diode Schottky 30V 0.5A 2-Pin SOD-523 T/R
SCHOTTKY,RECT,30V,0.5A,SOD523; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):500mA; Forward Voltage VF Max:500mV; Forward Surge Current Ifsm Max:3A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-523; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:3A; Junction Temperature Tj Max:150°C; Package / Case:SOD-523; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMEG3005EB,115"
  • PMEG3005EB 115
  • PMEG3005EB-115
  • PMEG3005EB115