STMicroelectronics STPS0540Z

SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS0540Z.

Future Electronics

Datasheet5 pages15 years ago

TME

DigiKey

Farnell

Inventory History

3 month trend:
-6.73%

CAD Models

Download STMicroelectronics STPS0540Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.104
$ 0.104
Stock
3,940,232
16,147,505
16,147,505
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Forward Voltage
530 mV
620 mV
620 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
40 µA
20 µA
20 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SBR0560S1-7
DiodesZetex Schottky Diodes Diodes, 500mA, 60V, surface mount, SOD-123encapsulation, 2needle
Diodes Inc.SBR05U20LPS-7
SBR Series Single 20 V 6 A Surface Mount Schottky Rectifier - X1-DFN1006-2
Diodes Inc.ZLLS410TA
Rectifier Diode Schottky 0.75A 3ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 10V 570MA SOD323
STMicroelectronicsSTPS0560Z
SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 60V V(RRM), Silicon
onsemiMBR0540
SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
onsemiMBR0520L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, DO-215AD

Descriptions

Descriptions of STMicroelectronics STPS0540Z provided by its distributors.

SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
DIODE, SCHOTTKY, 0.5A, 40V; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):500mA; Diode Configuration:Single; Diode Case Style:SOD-123; No. of Pins:2Pins; Forward Voltage VF Max:500mV; Forward Surge Curr
Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Current (If) mA = 500 / Configuration = Single / Forward Voltage (Vf) mV = 500 / Reverse Current uA = 50 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4 / Width mm = 1.7 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS0540Z.