STMicroelectronics STPS0560Z

SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 60V V(RRM), Silicon
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS0560Z.

element14 APAC

Datasheet5 pages15 years ago

TME

Jameco (USA)

iiiC

Inventory History

3 month trend:
-25.18%

CAD Models

Download STMicroelectronics STPS0560Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS0540Z
SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Diodes Inc.B0540WS-7
DIODE SCHOTTKY 40V 500MA SOD323 / Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
Diodes Inc.B0540W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Diodes Inc.B0520WS-7-F
Rectifier Diode Schottky 20V 0.5A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 20V 500MA SOD323
onsemiMBR0540
SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
onsemiMBR0520L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, DO-215AD

Descriptions

Descriptions of STMicroelectronics STPS0560Z provided by its distributors.

SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 60V V(RRM), Silicon
Single 0.5 A 0.53 V Schottky Rectifier Surface Mount - SOD-123
Diode, Schottky 0.5A 60V; |Stmicroelectronics STPS0560Z.
STMicroelectronics STPS0560Z Schottky rectifier Tape on Full reel Diodes
RECTIFIER, SCHOTTKY, 0.5A, 60V, SOD-123; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 530mV; Forward Surge Current Ifsm Max: 5.5A; Operating Temperature Max: 150°C; Product Range: STPS0 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Schottky; Semiconductor Technology: Si
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 500 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) mV = 660 / Reverse Current Max. uA = 50 / Peak Non-Repetitive Surge Current (Itsm) A = 5.5 / Power Dissipation (Pd) mW = 250 / Capacitance pF = 70 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 340

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS0560Z .
  • STPS0560Z.
  • STPS0560Z..