Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZLLS410TA

Rectifier Diode Schottky 0.75A 3ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 10V 570MA SOD323
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZLLS410TA.

IHS

Datasheet6 pages3 years ago
Datasheet8 pages19 years ago

Newark

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. ZLLS410TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.SBR07U20LPS-7
Rectifier Diode Super Barrier Rectifier 20V 0.7A 2-Pin X2-DFN T/R / DIODE SBR 20V 700MA 2DFN
Diodes Inc.B0540WS-7
DIODE SCHOTTKY 40V 500MA SOD323 / Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
Diodes Inc.B0540W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
onsemiMBR0540
SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
STMicroelectronicsSTPS0540Z
SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
STMicroelectronicsSTPS0560Z
SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 60V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. ZLLS410TA provided by its distributors.

Rectifier Diode Schottky 0.75A 3ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 10V 570MA SOD323
ZLLS410 Series 10 V 750 mA Surface Mount Schottky Diode - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.57A, 10V V(RRM), Silicon
DIODE, SCHOTTKY, 10V, 0.75A, SOD323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 10V; Forward Current If(AV): 750mA; Forward Voltage VF Max: 580mV; Forward Surge Current Ifsm Max: 17A; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: ZLLS4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C
Diodes - Rectifiers - Single Schottky Tape & Reel (TR) 1 (Unlimited) SC-76, SOD-323 Surface Mount Fast Recovery =< 500ns, > 200mA (Io) 380mV @ 100mA 6μA @ 10V DIODE SCHOTTKY 10V 570MA SOD323

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated