Nexperia HEF4543BT,653

BCD to 7 Segment Latch / Decoder / Driver, HEF4000B, 7 Outputs, 3 V to 15 V, 16 Pins, SOIC
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4543BT,653.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

IHS

Future Electronics

TME

Inventory History

3 month trend:
-1.43%

CAD Models

Download Nexperia HEF4543BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.232
$ 0.232
Stock
594,270
1,446,155
1,446,155
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Latch
Decoder, Latch
Decoder, Latch
Number of Inputs
4
4
4
Number of Outputs
7
7
7
Number of Circuits
1
1
1
Low Level Output Current
3.6 mA
4.2 mA
4.2 mA
High Level Output Current
-3.6 mA
-4.2 mA
-4.2 mA
Supply Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Number of Channels
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm
NXP Semiconductors74HC237D
3-to-8 line decoder/demultiplexer with address latches | IC 3:8 LINE DECODER 16SOIC
Nexperia74HC4316D
Quad 1-CHANNEL Sgl Pole Sgl Throw Switch PDSO16
NXP SemiconductorsHEC4066BT,118
Surface Mount ROHS3Compliant Obsolete SPST - NC Switch IC 7.5pF 5Ohm 3V~15V -40C~125C TA
Texas InstrumentsSN74F253NSR
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70
Texas InstrumentsSN74AHCT158NSR
Lead Free ROHS3Compliant DUAL INVERTED Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg

Descriptions

Descriptions of Nexperia HEF4543BT,653 provided by its distributors.

BCD to 7 Segment Latch / Decoder / Driver, HEF4000B, 7 Outputs, 3 V to 15 V, 16 Pins, SOIC
Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16
4000B Series 3 to 15 V BCD to 7-Segment Latch For LED and LCD - SOIC-16
BCD TO 7 SEGMENT DECODER, 7 O/P, SOIC-16; Logic Type:BCD to 7 Segment Decoder / Driver / Latch; No. of Outputs:7Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:15V; Operating

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4543BT 653
  • HEF4543BT-653
  • HEF4543BT653
  • HEF4543BT@653